DSD1794DB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 20
Unit Price: ₱1,684.07364
Datasheet
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
28-SSOP

DSD1794DB

DigiKey Part Number
296-15311-5-ND
Manufacturer
Manufacturer Product Number
DSD1794DB
Description
IC DAC/AUDIO 24BIT 200K 28SSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DSD1794DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
3
Resolution (Bits)
24 b
Sampling Rate (Per Second)
200k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
-
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 190 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

190In Stock
Ships from Rochester Electronics, LLC