
OPA1637DGKT | |
|---|---|
DigiKey Part Number | 296-OPA1637DGKTTR-ND - Tape & Reel (TR) 296-OPA1637DGKTCT-ND - Cut Tape (CT) 296-OPA1637DGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1637DGKT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 9.2 MHz | |
-3db Bandwidth | 7 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱227.48000 | ₱227.48 |
| 10 | ₱171.80200 | ₱1,718.02 |
| 25 | ₱157.85520 | ₱3,946.38 |
| 100 | ₱142.50910 | ₱14,250.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱135.19280 | ₱33,798.20 |
| 500 | ₱130.78132 | ₱65,390.66 |
| 750 | ₱128.57321 | ₱96,429.91 |
| 1,250 | ₱126.12642 | ₱157,658.02 |
| 1,750 | ₱124.69634 | ₱218,218.60 |
| 2,500 | ₱123.32043 | ₱308,301.08 |






