
INA101KU | |
|---|---|
DigiKey Part Number | INA101KU-ND |
Manufacturer | |
Manufacturer Product Number | INA101KU |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA101KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 6.7mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,450.04000 | ₱1,450.04 |
| 10 | ₱1,164.56000 | ₱11,645.60 |
| 40 | ₱1,063.16100 | ₱42,526.44 |
| 120 | ₱1,006.60342 | ₱120,792.41 |
| 280 | ₱973.47021 | ₱272,571.66 |
| 520 | ₱953.79402 | ₱495,972.89 |

