
INA199A2RSWT | |
|---|---|
DigiKey Part Number | 296-INA199A2RSWTTR-ND - Tape & Reel (TR) 296-INA199A2RSWTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA199A2RSWT |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A2RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.29000 | ₱67.29 |
| 10 | ₱48.65200 | ₱486.52 |
| 25 | ₱43.99560 | ₱1,099.89 |
| 100 | ₱38.84450 | ₱3,884.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱36.39220 | ₱9,098.05 |
| 500 | ₱34.91536 | ₱17,457.68 |
| 750 | ₱34.17456 | ₱25,630.92 |


