INA2126PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,353
Unit Price: ₱332.88000
Datasheet
Instrumentation Amplifier 2 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2126PAG4

DigiKey Part Number
INA2126PAG4-ND
Manufacturer
Manufacturer Product Number
INA2126PAG4
Description
IC INST AMP 2 CIRCUIT 16DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-PDIP
EDA/CAD Models
INA2126PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
50 nA
Voltage - Input Offset
150 µV
Current - Supply
175µA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes