
INA2134UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41262-2-ND - Tape & Reel (TR) 296-41262-1-ND - Cut Tape (CT) 296-41262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2134UA/2K5 |
Description | IC AUDIO DIFF LINE RCVR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2134UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱266.19000 | ₱266.19 |
| 10 | ₱201.99400 | ₱2,019.94 |
| 25 | ₱185.93880 | ₱4,648.47 |
| 100 | ₱168.31210 | ₱16,831.21 |
| 250 | ₱159.90604 | ₱39,976.51 |
| 500 | ₱154.83714 | ₱77,418.57 |
| 1,000 | ₱150.66567 | ₱150,665.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱146.26242 | ₱365,656.05 |

