
INA214BIRSWR | |
|---|---|
DigiKey Part Number | 296-40132-2-ND - Tape & Reel (TR) 296-40132-1-ND - Cut Tape (CT) 296-40132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214BIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA214BIRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱47.28300 | ₱472.83 |
| 25 | ₱42.70920 | ₱1,067.73 |
| 100 | ₱37.70110 | ₱3,770.11 |
| 250 | ₱35.31316 | ₱8,828.29 |
| 500 | ₱33.87204 | ₱16,936.02 |
| 1,000 | ₱32.68580 | ₱32,685.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱26.25222 | ₱78,756.66 |
| 6,000 | ₱25.63032 | ₱153,781.92 |
| 9,000 | ₱25.31887 | ₱227,869.83 |
| 15,000 | ₱24.97368 | ₱374,605.20 |
| 21,000 | ₱24.77198 | ₱520,211.58 |


