
INA214CIRSWR | |
|---|---|
DigiKey Part Number | 296-INA214CIRSWRTR-ND - Tape & Reel (TR) 296-INA214CIRSWRCT-ND - Cut Tape (CT) 296-INA214CIRSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214CIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA214CIRSWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱47.52100 | ₱475.21 |
| 25 | ₱42.92360 | ₱1,073.09 |
| 100 | ₱37.89170 | ₱3,789.17 |
| 250 | ₱35.49420 | ₱8,873.55 |
| 500 | ₱34.04592 | ₱17,022.96 |
| 1,000 | ₱32.85493 | ₱32,854.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱31.38285 | ₱94,148.55 |
| 6,000 | ₱30.66289 | ₱183,977.34 |
| 9,000 | ₱30.30215 | ₱272,719.35 |
| 15,000 | ₱29.90268 | ₱448,540.20 |

