INA217AIPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,016
Unit Price: ₱433.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 67
Unit Price: ₱1,333.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 65
Unit Price: ₱1,940.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: ₱1,143.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱1,303.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 448
Unit Price: ₱692.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 63
Unit Price: ₱791.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: ₱1,090.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 77
Unit Price: ₱663.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱490.38240
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA217AIPG4

DigiKey Part Number
296-36095-5-ND
Manufacturer
Manufacturer Product Number
INA217AIPG4
Description
IC INST AMP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA217AIPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
3.4 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
50 µV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes