
INA2180A4IDSGR | |
|---|---|
DigiKey Part Number | 296-INA2180A4IDSGRTR-ND - Tape & Reel (TR) 296-INA2180A4IDSGRCT-ND - Cut Tape (CT) 296-INA2180A4IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2180A4IDSGR |
Description | IC CURRENT SENSE 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2180A4IDSGR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 355µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 2V/µs | Supplier Device Package 8-WSON (2x2) |
-3db Bandwidth 105 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱32.51400 | ₱325.14 |
| 25 | ₱29.20320 | ₱730.08 |
| 100 | ₱25.57080 | ₱2,557.08 |
| 250 | ₱23.84384 | ₱5,960.96 |
| 500 | ₱22.80288 | ₱11,401.44 |
| 1,000 | ₱21.94537 | ₱21,945.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.88637 | ₱62,659.11 |
| 6,000 | ₱20.36799 | ₱122,207.94 |
| 9,000 | ₱20.10845 | ₱180,976.05 |
| 15,000 | ₱19.82070 | ₱297,310.50 |
| 21,000 | ₱19.65263 | ₱412,705.23 |
| 30,000 | ₱19.49099 | ₱584,729.70 |


