
INA284AIDGKT | |
|---|---|
DigiKey Part Number | 296-INA284AIDGKTTR-ND - Tape & Reel (TR) 296-INA284AIDGKTCT-ND - Cut Tape (CT) 296-INA284AIDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA284AIDGKT |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA284AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 10 | ₱193.53800 | ₱1,935.38 |
| 25 | ₱178.10200 | ₱4,452.55 |
| 100 | ₱161.10060 | ₱16,110.06 |

