Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293A5IDBVT

DigiKey Part Number
296-INA293A5IDBVTTR-ND - Tape & Reel (TR)
296-INA293A5IDBVTCT-ND - Cut Tape (CT)
296-INA293A5IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293A5IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA293A5IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱201.28000₱201.28
10₱151.37600₱1,513.76
25₱138.84680₱3,471.17
100₱125.08480₱12,508.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱125.38608₱31,346.52
500₱117.04552₱58,522.76
750₱112.83693₱84,627.70
1,250₱108.14661₱135,183.26
1,750₱105.39023₱184,432.90
2,500₱102.72852₱256,821.30
Manufacturers Standard Package