Current Sense Regulator High/Low-Side 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA303A2IPWR

DigiKey Part Number
296-INA303A2IPWRTR-ND - Tape & Reel (TR)
296-INA303A2IPWRCT-ND - Cut Tape (CT)
296-INA303A2IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA303A2IPWR
Description
IC CURRENT SENSE 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA303A2IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
0V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱209.02000₱209.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱129.67906₱259,358.12
4,000₱127.13211₱508,528.44
Manufacturers Standard Package