
BQ51013BQWRHLRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ51013BQWRHLRQ1TR-ND - Tape & Reel (TR) 296-BQ51013BQWRHLRQ1CT-ND - Cut Tape (CT) 296-BQ51013BQWRHLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013BQWRHLRQ1 |
Description | AUTOMOTIVE WPC 1.2 COMPATIBLE FU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013BQWRHLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 7V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.99000 | ₱239.99 |
| 10 | ₱181.56800 | ₱1,815.68 |
| 25 | ₱166.93040 | ₱4,173.26 |
| 100 | ₱150.82820 | ₱15,082.82 |
| 250 | ₱143.15820 | ₱35,789.55 |
| 500 | ₱138.53474 | ₱69,267.37 |
| 1,000 | ₱134.72830 | ₱134,728.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱130.02743 | ₱390,082.29 |



