ISO7321FCQDQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 865
Unit Price: ₱532.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,730
Unit Price: ₱451.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱374.00180
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,625
Unit Price: ₱512.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 152
Unit Price: ₱532.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,682
Unit Price: ₱451.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,823
Unit Price: ₱512.73000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 3,306
Unit Price: ₱152.45000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 11,328
Unit Price: ₱152.45000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 1,055
Unit Price: ₱144.11000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 4,129
Unit Price: ₱152.45000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 690
Unit Price: ₱144.11000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 5,488
Unit Price: ₱152.45000
Datasheet
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7321FCQDQ1

DigiKey Part Number
ISO7321FCQDQ1-ND
Manufacturer
Manufacturer Product Number
ISO7321FCQDQ1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7321FCQDQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
57ns, 57ns
Pulse Width Distortion (Max)
4ns
Rise / Fall Time (Typ)
2.4ns, 2.1ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tube
QuantityUnit PriceExt Price
300₱374.00180₱112,200.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.