
ISO7810DWW | |
|---|---|
DigiKey Part Number | 296-44734-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7810DWW |
Description | DGTL ISOLTR 5.7KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.551", 14.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7810DWW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.6ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱451.98000 | ₱451.98 |
| 10 | ₱349.38000 | ₱3,493.80 |
| 45 | ₱310.44067 | ₱13,969.83 |
| 135 | ₱290.75400 | ₱39,251.79 |
| 270 | ₱281.11789 | ₱75,901.83 |
| 540 | ₱273.18783 | ₱147,521.43 |
| 1,035 | ₱267.02623 | ₱276,372.15 |

