General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7820LLDWR

DigiKey Part Number
296-45057-2-ND - Tape & Reel (TR)
296-45057-1-ND - Cut Tape (CT)
296-45057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7820LLDWR
Description
DGTL ISOLTR 5.7KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7820LLDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
25ns, 25ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
-
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱469.25000₱469.25
10₱362.95700₱3,629.57
25₱336.43360₱8,410.84
100₱307.30780₱30,730.78
250₱293.41476₱73,353.69
500₱285.04442₱142,522.21
1,000₱278.15388₱278,153.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱265.54477₱531,089.54
Manufacturers Standard Package