
LM53602AMPWPR | |
|---|---|
DigiKey Part Number | 296-LM53602AMPWPRTR-ND - Tape & Reel (TR) 296-LM53602AMPWPRCT-ND - Cut Tape (CT) 296-LM53602AMPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM53602AMPWPR |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM53602AMPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱295.96000 | ₱295.96 |
| 10 | ₱225.39700 | ₱2,253.97 |
| 25 | ₱207.75800 | ₱5,193.95 |
| 100 | ₱188.38640 | ₱18,838.64 |
| 250 | ₱179.14784 | ₱44,786.96 |
| 500 | ₱173.57992 | ₱86,789.96 |
| 1,000 | ₱168.99635 | ₱168,996.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱165.22475 | ₱330,449.50 |

