
TPS7B8733QKVURQ1R2 | |
|---|---|
DigiKey Part Number | 296-TPS7B8733QKVURQ1R2TR-ND - Tape & Reel (TR) 296-TPS7B8733QKVURQ1R2CT-ND - Cut Tape (CT) 296-TPS7B8733QKVURQ1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8733QKVURQ1R2 |
Description | IC REG LINEAR 3.3V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8733QKVURQ1R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.70000 | ₱172.70 |
| 10 | ₱129.22400 | ₱1,292.24 |
| 25 | ₱118.29000 | ₱2,957.25 |
| 100 | ₱106.28480 | ₱10,628.48 |
| 250 | ₱100.56328 | ₱25,140.82 |
| 500 | ₱97.11294 | ₱48,556.47 |
| 1,000 | ₱94.27420 | ₱94,274.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱91.27705 | ₱228,192.62 |
| 5,000 | ₱89.47078 | ₱447,353.90 |

