LF412CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10,952
Unit Price: ₱82.18000
Datasheet

Similar


Texas Instruments
In Stock: 33
Unit Price: ₱84.56000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: ₱23.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 706
Unit Price: ₱877.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱534.05750
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,866
Unit Price: ₱663.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,290
Unit Price: ₱663.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,477
Unit Price: ₱663.98000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF412CDRG4

DigiKey Part Number
LF412CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF412CDRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF412CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
500 µV
Current - Supply
4.5mA (x2 Channels)
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types