


LM1086ISX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM1086ISX-1.8/NOPBTR-ND - Tape & Reel (TR) LM1086ISX-1.8/NOPBCT-ND - Cut Tape (CT) LM1086ISX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086ISX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086ISX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱106.65400 | ₱1,066.54 |
| 25 | ₱97.42400 | ₱2,435.60 |
| 100 | ₱87.25860 | ₱8,725.86 |
| 250 | ₱82.40768 | ₱20,601.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱79.48376 | ₱39,741.88 |
| 1,000 | ₱77.07735 | ₱77,077.35 |
| 1,500 | ₱75.87265 | ₱113,808.97 |
| 2,500 | ₱74.53754 | ₱186,343.85 |
| 3,500 | ₱73.75693 | ₱258,149.25 |
| 5,000 | ₱73.00675 | ₱365,033.75 |

