Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM158AH/NOPB

DigiKey Part Number
LM158AH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM158AH/NOPB
Description
IC OPAMP GP 2 CIRCUIT TO99-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LM158AH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,126.69000₱1,126.69
10₱897.77600₱8,977.76
25₱840.53640₱21,013.41
100₱777.62180₱77,762.18
250₱747.63596₱186,908.99