
LM20SITLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20SITLX/NOPBTR-ND - Tape & Reel (TR) 296-LM20SITLX/NOPBCT-ND - Cut Tape (CT) 296-LM20SITLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20SITLX/NOPB |
Description | SENSOR ANALOG -40C-125C 4USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 11.77mV/°C 4-µSMD (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | LM20SITLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 25°C ~ 30°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA | |
Supplier Device Package | 4-µSMD (0.96x0.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 5 | ₱38.47000 | ₱192.35 |
| 10 | ₱36.44500 | ₱364.45 |
| 25 | ₱34.03880 | ₱850.97 |
| 50 | ₱32.43100 | ₱1,621.55 |
| 100 | ₱30.94220 | ₱3,094.22 |
| 500 | ₱27.96110 | ₱13,980.55 |
| 1,000 | ₱26.85348 | ₱26,853.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.28493 | ₱75,854.79 |
| 6,000 | ₱24.40111 | ₱146,406.66 |
| 9,000 | ₱23.91846 | ₱215,266.14 |
| 15,000 | ₱23.34420 | ₱350,163.00 |
| 21,000 | ₱22.98551 | ₱482,695.71 |










