LM224KDE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 111,567
Unit Price: ₱17.87000
Datasheet

Similar


Texas Instruments
In Stock: 1,726
Unit Price: ₱83.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱56.57000
Datasheet

Similar


Texas Instruments
In Stock: 7,024
Unit Price: ₱83.37000
Datasheet

Similar


Texas Instruments
In Stock: 9,286
Unit Price: ₱55.38000
Datasheet

Similar


Texas Instruments
In Stock: 211
Unit Price: ₱82.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,360
Unit Price: ₱69.67000
Datasheet

Direct


onsemi
In Stock: 4,990
Unit Price: ₱20.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11,811
Unit Price: ₱44.07000
Datasheet

Similar


STMicroelectronics
In Stock: 10,846
Unit Price: ₱20.84000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: ₱185.20000
Datasheet

Similar


STMicroelectronics
In Stock: 3,432
Unit Price: ₱19.65000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱7.78715
Datasheet

Similar


onsemi
In Stock: 7,111
Unit Price: ₱17.27000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM224KDE4

DigiKey Part Number
LM224KDE4-ND
Manufacturer
Manufacturer Product Number
LM224KDE4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM224KDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes