Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22673MRX-ADJ/NOPB

DigiKey Part Number
296-LM22673MRX-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM22673MRX-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM22673MRX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22673MRX-ADJ/NOPB
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22673MRX-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
37V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22670MRX-ADJ/NOPBTexas Instruments3,378296-37889-1-ND₱335.86000Parametric Equivalent
LM22670QMRE-ADJ/NOPBTexas Instruments343LM22670QMRE-ADJ/NOPBCT-ND₱390.05000Parametric Equivalent
LM22673MRE-ADJ/NOPBTexas Instruments2,166LM22673MRE-ADJ/NOPBCT-ND₱373.38000Parametric Equivalent
LM22673QMRE-ADJ/NOPBTexas Instruments772296-LM22673QMRE-ADJ/NOPBCT-ND₱423.40000Parametric Equivalent
LM22676MRX-ADJ/NOPBTexas Instruments5,078296-38093-1-ND₱300.73000Parametric Equivalent
In-Stock: 4,092
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱316.81000₱316.81
10₱241.71300₱2,417.13
25₱222.90760₱5,572.69
100₱202.24370₱20,224.37
250₱193.43032₱48,357.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱176.41426₱441,035.65
Manufacturers Standard Package