
C-51850NFJ-SLW-ADN | |
|---|---|
DigiKey Part Number | 73-1258-ND |
Manufacturer | |
Manufacturer Product Number | C-51850NFJ-SLW-ADN |
Description | LCD MOD 80DIG 40X2 TRANSFLCT WHT |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 34.50mm x 15.10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 182.00mm x 34.50mm x 15.10mm | |
Viewing Area | 153.50mm L x 17.50mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 0.62mm W x 0.68mm H | |
Interface | Parallel | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | White |

