
LM25019SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM25019SDX/NOPBTR-ND - Tape & Reel (TR) 296-LM25019SDX/NOPBCT-ND - Cut Tape (CT) 296-LM25019SDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25019SDX/NOPB |
Description | IC REG BUCK ADJ 100MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 100mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25019SDX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 7.5V | Base Product Number |
Voltage - Input (Max) 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM25019SD/NOPB | Texas Instruments | 2,358 | 296-40158-1-ND | ₱185.80000 | Parametric Equivalent |
| LM25019SDE/NOPB | Texas Instruments | 175 | 296-35707-1-ND | ₱170.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱157.81000 | ₱157.81 |
| 10 | ₱117.55200 | ₱1,175.52 |
| 25 | ₱107.47600 | ₱2,686.90 |
| 100 | ₱96.36380 | ₱9,636.38 |
| 250 | ₱91.06864 | ₱22,767.16 |
| 500 | ₱88.92482 | ₱44,462.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₱73.78761 | ₱332,044.24 |


