
LM2594HVN-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2594HVN-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2594HVN-5.0/NOPB |
Description | IC REG BUCK 5V 500MA 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2594HVN-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱413.87000 | ₱413.87 |
| 10 | ₱319.06900 | ₱3,190.69 |
| 40 | ₱285.34875 | ₱11,413.95 |
| 120 | ₱266.52100 | ₱31,982.52 |
| 280 | ₱255.49079 | ₱71,537.42 |
| 520 | ₱248.93617 | ₱129,446.81 |
| 1,000 | ₱243.14622 | ₱243,146.22 |


