Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26420Q0XMHX/NOPB

DigiKey Part Number
296-40163-2-ND - Tape & Reel (TR)
296-40163-1-ND - Cut Tape (CT)
296-40163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26420Q0XMHX/NOPB
Description
IC REG BUCK ADJ 2A DL 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM26420Q0XMHX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
4.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
20-HTSSOP
Voltage - Input (Max)
5.5V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 623 View Now
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱229.27000₱229.27
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱161.22091₱403,052.28
Manufacturers Standard Package

Other Suppliers on DigiKey

623In Stock
Ships from Rochester Electronics, LLC