
LM2661/3/4EVAL | |
|---|---|
DigiKey Part Number | LM2661/3/4EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM2661/3/4EVAL |
Description | EVAL BOARD LM2661 LM2663 LM2664 |
Customer Reference | |
Detailed Description | LM2661, LM2663, LM2664 - 3 Non-Isolated Outputs DC/DC, Negative Inverter or Voltage Doubler Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Negative Inverter or Voltage Doubler | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 1.5V ~ 5.5V | |
Regulator Topology | Boost, Inverting | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LM2661, LM2663, LM2664 | |
Note | - | |
Base Product Number |

