Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2664M6X/NOPB

DigiKey Part Number
LM2664M6X/NOPBTR-ND - Tape & Reel (TR)
LM2664M6X/NOPBCT-ND - Cut Tape (CT)
LM2664M6X/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2664M6X/NOPB
Description
IC REG CHRG PUMP INV 40MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM2664M6X/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
80kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱39.12400₱391.24
25₱35.25360₱881.34
100₱31.01360₱3,101.36
250₱28.98656₱7,246.64
500₱27.76460₱13,882.30
1,000₱26.75939₱26,759.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱25.51777₱76,553.31
6,000₱24.90987₱149,459.22
9,000₱24.60553₱221,449.77
15,000₱24.26841₱364,026.15
21,000₱24.07127₱505,496.67
Manufacturers Standard Package