
LM2664M6X | |
|---|---|
DigiKey Part Number | LM2664M6XTR-ND - Tape & Reel (TR) LM2664M6XCT-ND - Cut Tape (CT) LM2664M6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2664M6X |
Description | IC REG CHRG PUMP INV 40MA SOT23 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2664M6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱29.51219 | ₱88,536.57 |
| 6,000 | ₱28.82756 | ₱172,965.36 |
| 9,000 | ₱28.48449 | ₱256,360.41 |
| 15,000 | ₱28.10466 | ₱421,569.90 |
| 21,000 | ₱27.88267 | ₱585,536.07 |

