
LM26EVM | |
|---|---|
DigiKey Part Number | 296-46720-ND |
Manufacturer | |
Manufacturer Product Number | LM26EVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | LM26 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | LM26 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,976.31000 | ₱2,976.31 |

