
LM2853MH-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM2853MH-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2853MH-1.2/NOPB |
Description | IC REG BUCK 1.2V 3A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2853MH-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱350.75000 | ₱350.75 |
| 10 | ₱268.98700 | ₱2,689.87 |
| 94 | ₱226.74617 | ₱21,314.14 |
| 188 | ₱218.22223 | ₱41,025.78 |
| 282 | ₱213.95131 | ₱60,334.27 |
| 564 | ₱207.68697 | ₱117,135.45 |
| 1,034 | ₱203.12425 | ₱210,030.47 |
| 2,538 | ₱197.64570 | ₱501,624.79 |

