Shunt Voltage Reference IC Adjustable 1.24V 5.3 V V ±1% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM285BYM/NOPB

DigiKey Part Number
LM285BYM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM285BYM/NOPB
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM285BYM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
5.3 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
45 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱188.77000₱188.77
10₱141.49100₱1,414.91
95₱117.08779₱11,123.34
190₱112.19532₱21,317.11
285₱109.74333₱31,276.85
570₱106.14735₱60,503.99
1,045₱103.52811₱108,186.87
2,565₱100.38226₱257,480.50
5,035₱98.49109₱495,902.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.