LM2901M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,391
Unit Price: ₱131.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱5.09957
Datasheet

Similar


Diodes Incorporated
In Stock: 3,880
Unit Price: ₱11.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,116
Unit Price: ₱11.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,233
Unit Price: ₱51.81000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10,227
Unit Price: ₱45.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 250
Unit Price: ₱108.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: ₱94.68000
Datasheet

Similar


STMicroelectronics
In Stock: 5,887
Unit Price: ₱69.67000
Datasheet

Similar


STMicroelectronics
In Stock: 9,480
Unit Price: ₱96.47000
Datasheet

Similar


STMicroelectronics
In Stock: 3,750
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 6,735
Unit Price: ₱19.65000
Datasheet

Similar


STMicroelectronics
In Stock: 39,528
Unit Price: ₱33.35000
Datasheet

Similar


onsemi
In Stock: 26,256
Unit Price: ₱17.87000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901M

DigiKey Part Number
LM2901M-ND
Manufacturer
Manufacturer Product Number
LM2901M
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types