Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902QPWRG4Q1

DigiKey Part Number
296-LM2902QPWRG4Q1TR-ND - Tape & Reel (TR)
296-LM2902QPWRG4Q1CT-ND - Cut Tape (CT)
296-LM2902QPWRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2902QPWRG4Q1
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,959
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.37000₱30.37
10₱21.43800₱214.38
25₱19.17520₱479.38
100₱16.67400₱1,667.40
250₱15.47824₱3,869.56
500₱14.75768₱7,378.84
1,000₱14.16456₱14,164.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.67596₱27,351.92
4,000₱13.27414₱53,096.56
6,000₱13.07281₱78,436.86
10,000₱12.84982₱128,498.20
14,000₱12.71950₱178,073.00
20,000₱12.59414₱251,882.80
Manufacturers Standard Package