LMR36006AQRNXRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: ₱192.94000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR36006AQRNXRQ1

DigiKey Part Number
296-LMR36006AQRNXRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMR36006AQRNXRQ1
Description
IC REG BUCK ADJ 600MA 12VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR36006AQRNXRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
60V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱87.90116₱263,703.48
6,000₱86.22959₱517,377.54
Manufacturers Standard Package