


LM2936MP-3.3 | |
|---|---|
DigiKey Part Number | LM2936MP-3.3TR-ND - Tape & Reel (TR) LM2936MP-3.3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2936MP-3.3 |
Description | IC REG LIN 3.3V 50MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MP-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱228.08000 | ₱228.08 |
| 10 | ₱172.10000 | ₱1,721.00 |
| 25 | ₱158.14080 | ₱3,953.52 |
| 100 | ₱142.77710 | ₱14,277.71 |
| 250 | ₱135.45004 | ₱33,862.51 |
| 500 | ₱131.03144 | ₱65,515.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱128.07359 | ₱128,073.59 |
| 2,000 | ₱121.67018 | ₱243,340.36 |
| 5,000 | ₱117.09602 | ₱585,480.10 |











