
LM311PSRE4 | |
|---|---|
DigiKey Part Number | LM311PSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM311PSRE4 |
Description | IC COMPARATOR 1 GEN PUR 8SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM311PSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 7.5mV @ ±15V | |
Current - Input Bias (Max) | 0.25µA @ ±15V | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 7.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.14911 | ₱36,596.44 |
| 6,000 | ₱9.00098 | ₱54,005.88 |
| 10,000 | ₱8.83674 | ₱88,367.40 |
| 14,000 | ₱8.74071 | ₱122,369.94 |
| 20,000 | ₱8.64845 | ₱172,969.00 |
| 50,000 | ₱8.44972 | ₱422,486.00 |


