
LM3215TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3215TL/NOPBTR-ND - Tape & Reel (TR) 296-LM3215TL/NOPBCT-ND - Cut Tape (CT) 296-LM3215TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3215TL/NOPB |
Description | IC REG CONV RF PWR STEP DOWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱248.32000 | ₱248.32 |
| 10 | ₱188.11800 | ₱1,881.18 |
| 25 | ₱173.05240 | ₱4,326.31 |
| 100 | ₱156.46170 | ₱15,646.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱148.54868 | ₱37,137.17 |
| 500 | ₱143.77990 | ₱71,889.95 |
| 750 | ₱141.39235 | ₱106,044.26 |
| 1,250 | ₱138.74578 | ₱173,432.23 |
| 1,750 | ₱137.19980 | ₱240,099.65 |
| 2,500 | ₱135.71254 | ₱339,281.35 |

