
LM3215TLX-45/NOPB | |
|---|---|
DigiKey Part Number | LM3215TLX-45/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3215TLX-45/NOPB |
Description | IC REG CONV RF PWR STEP DOWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱135.00779 | ₱405,023.37 |

