LM324MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,176
Unit Price: ₱79.20000
Datasheet

Similar


Texas Instruments
In Stock: 21,216
Unit Price: ₱18.46000
Datasheet

Direct


onsemi
In Stock: 19,734
Unit Price: ₱24.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: ₱242.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,567
Unit Price: ₱20.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,037
Unit Price: ₱70.27000
Datasheet

Similar


STMicroelectronics
In Stock: 51,892
Unit Price: ₱35.73000
Datasheet

Similar


onsemi
In Stock: 3,692
Unit Price: ₱26.80000
Datasheet

Similar


STMicroelectronics
In Stock: 120,523
Unit Price: ₱20.84000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱23.82000
Datasheet

Similar


onsemi
In Stock: 6,440
Unit Price: ₱26.20000
Datasheet

Similar


STMicroelectronics
In Stock: 13,476
Unit Price: ₱19.06000
Datasheet

Similar


onsemi
In Stock: 6,405
Unit Price: ₱28.58000
Datasheet

Similar


STMicroelectronics
In Stock: 545
Unit Price: ₱22.03000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324MTX

DigiKey Part Number
LM324MTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324MTX
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324MTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types