
LM336Z-2.5/LFT3 | |
|---|---|
DigiKey Part Number | 296-LM336Z-2.5/LFT3CT-ND - Cut Tape (CT) 296-LM336Z-2.5/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM336Z-2.5/LFT3 |
Description | IC VREF SHUNT 4% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336Z-2.5/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±4% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱32.27600 | ₱322.76 |
| 25 | ₱28.98880 | ₱724.72 |
| 100 | ₱25.41000 | ₱2,541.00 |
| 250 | ₱23.70092 | ₱5,925.23 |
| 500 | ₱22.66830 | ₱11,334.15 |
| 1,000 | ₱21.81912 | ₱21,819.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.12060 | ₱42,241.20 |
| 4,000 | ₱20.54520 | ₱82,180.80 |
| 6,000 | ₱20.25722 | ₱121,543.32 |
| 10,000 | ₱19.93800 | ₱199,380.00 |
| 14,000 | ₱19.75150 | ₱276,521.00 |
| 20,000 | ₱19.57206 | ₱391,441.20 |

