
LM339LVDR | |
|---|---|
DigiKey Part Number | 296-LM339LVDRTR-ND - Tape & Reel (TR) 296-LM339LVDRCT-ND - Cut Tape (CT) 296-LM339LVDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339LVDR |
Description | 5.5-V, LOW-VOLTAGE STANDARD QUAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339LVDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱16.97200 | ₱169.72 |
| 25 | ₱15.10200 | ₱377.55 |
| 100 | ₱13.07120 | ₱1,307.12 |
| 250 | ₱12.09816 | ₱3,024.54 |
| 500 | ₱11.51340 | ₱5,756.70 |
| 1,000 | ₱11.03104 | ₱11,031.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.43594 | ₱31,307.82 |
| 6,000 | ₱10.14464 | ₱60,867.84 |
| 9,000 | ₱9.99871 | ₱89,988.39 |
| 15,000 | ₱9.83710 | ₱147,556.50 |
| 21,000 | ₱9.74264 | ₱204,595.44 |
| 30,000 | ₱9.65176 | ₱289,552.80 |

