
TPS1HB35AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS1HB35AQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS1HB35AQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS1HB35AQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS1HB35AQPWPRQ1 |
Description | 40-V, 35-M, 1-CH AUTOMOTIVE SMAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS1HB35AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱84.44200 | ₱844.42 |
| 25 | ₱76.91480 | ₱1,922.87 |
| 100 | ₱68.59560 | ₱6,859.56 |
| 250 | ₱64.63556 | ₱16,158.89 |
| 500 | ₱62.24762 | ₱31,123.81 |
| 1,000 | ₱60.28187 | ₱60,281.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱57.85402 | ₱173,562.06 |
| 6,000 | ₱56.66590 | ₱339,995.40 |
| 9,000 | ₱56.07102 | ₱504,639.18 |

