LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3414HVSD/NOPB

DigiKey Part Number
LM3414HVSD/NOPBTR-ND - Tape & Reel (TR)
LM3414HVSD/NOPBCT-ND - Cut Tape (CT)
LM3414HVSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3414HVSD/NOPB
Description
IC LED DRIVER RGLTR PWM 1A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3414HVSD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Texas Instruments
Frequency
500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-WFDFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
8-WSON (3x3)
Voltage - Supply (Max)
65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3414HVSDX/NOPBTexas Instruments1,806296-43902-1-ND₱131.61000Direct
In-Stock: 840
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱154.83000₱154.83
10₱114.99100₱1,149.91
25₱105.09400₱2,627.35
100₱94.20210₱9,420.21
250₱89.00580₱22,251.45
500₱86.82866₱43,414.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱83.29616₱83,296.16
2,000₱81.17410₱162,348.20
3,000₱80.11103₱240,333.09
5,000₱78.93400₱394,670.00
7,000₱78.24564₱547,719.48
Manufacturers Standard Package