
LM3424QMHX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3424QMHX/NOPBTR-ND - Tape & Reel (TR) 296-LM3424QMHX/NOPBCT-ND - Cut Tape (CT) 296-LM3424QMHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3424QMHX/NOPB |
Description | IC LED DRIVER CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3424QMHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.89000 | ₱173.89 |
| 10 | ₱129.81900 | ₱1,298.19 |
| 25 | ₱118.88560 | ₱2,972.14 |
| 100 | ₱106.83270 | ₱10,683.27 |
| 250 | ₱101.08256 | ₱25,270.64 |
| 500 | ₱97.61794 | ₱48,808.97 |
| 1,000 | ₱94.76668 | ₱94,766.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱91.75654 | ₱229,391.35 |
| 5,000 | ₱89.94253 | ₱449,712.65 |

