LM3433 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3433SQ-14AEV/NOPB

DigiKey Part Number
LM3433SQ-14AEV/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3433SQ-14AEV/NOPB
Description
EVAL BOARD FOR LM3433
Customer Reference
Detailed Description
LM3433 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
20A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
-9V ~ -14V
Contents
Board(s)
Utilized IC / Part
LM3433
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.