LM3532TME-40/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 48,197
Unit Price: ₱95.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₱39.65196
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3,336,100
Unit Price: ₱60.14551
Datasheet
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA
TMD16CCA

LM3532TME-40/NOPB

DigiKey Part Number
LM3532TME-40/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3532TME-40/NOPB
Description
IC LED DRV RGLTR PWM 16DSBGA
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3532TME-40/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
30mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types